- Home ›
- All Products›
- 154717-6
154717-6
TE Connectivity / Raychem Brand
PL 250 REC TERMINAL 14-11 AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 14-11 AWG PTPB
Search Keywords: 1547176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:154717-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1500 -
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Terminal Plating Material:Pre-Tin
-
Wire Insulation Support:With
-
Mating Tab Width:.25 in, 6.35 mm
-
Insertion Force:Low
-
Terminal Orientation:Straight
-
Connection Capacity:Single
-
Barrel Type:Open
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Retention Type:Dimple
-
Extraction Force:.7 – 10.2 kgf, 7 – 100 Newton
-
Packaging Method:Strip/Reel
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Wire Size:14 – 11 AWG, 2.1 – 4.17 mm²
-
Packaging Quantity:1500
-
Compatible With Wire & Cable Type:FLK
-
Agency/Standard:UL
-
Product Length:.886 in, 22.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,500
$0.1386
3,000
$0.1326
6,000
$0.1306
7,500
$0.1274
10,500
$0.1047
25,500
$0.0940
51,000
$0.0862
100,500 +
$0.0849
Click for Quote
Log in
to unlock special pricing