- Home ›
- All Products›
- 154025-000
154025-000
TE Connectivity / Raychem Brand
55A0821-12-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-12-9/96CS2275
Search Keywords: 154025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:154025-000
-
Alias/AKA:55A0821-12-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Number of Conductors:2
-
Number of Pairs:1
-
Jacket Color:White
-
Packaging Method:Package
-
Cable Style:Primary
-
Strand Size:28 AWG
-
Wire Source:United States
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Packaging Quantity:1
-
Product Type:Cable
-
Wire Diameter:.111 in, .11 mm
-
Wire Size:12 AWG, 2.82 CMA
-
Conductor Diameter:.087 in, 2.2 mm
-
Wire Color:White , White with Blue Stripe
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$11.25
500
$5.95
750
$4.19
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing