Image is representational - see mfr. specs

44A0121-20-90/92

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A0121-20-90/92
Search Keywords: 153971000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    153971-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Strand Size:
    32 AWG
  • Wire Source:
    United States
  • Cable Style:
    Primary
  • Packaging Quantity:
    1
  • Cable Configuration:
    Twisted Pair
  • Packaging Method:
    Reel
  • Number of Strands:
    19
  • Number of Conductors:
    2
  • Product Type:
    Cable
  • Conductor Diameter:
    .039 in, .99 mm
  • Wire Size:
    20 AWG, 1.4 CMA
  • Overall Outside Diameter:
    .11 in, 2.79 mm
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Wire Color:
    White with Black Stripe , White with Red Stripe
  • Wire Diameter:
    .055 in, .06 mm
  • Cable Type:
    Spec 44
  • Voltage Rating:
    600 VAC
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Conductor Material:
    Tin-Coated Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.085
2,500
$0.668
3,750
$0.528
5,000 +
$0.518
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!