- Home ›
- All Products›
- 153927-000
TE Connectivity / Raychem Brand
153927-000
HEX40-AC-90-13-A3-1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HEX40-AC-90-13-A3-1
Search Keywords: 153927000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:153927-000
-
Alias/AKA:HEX40-AC-90-13-A3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Product Length:.83 in, 21.1 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 153927-000 RoHS compliant?
Yes, 153927-000 is RoHS compliant.
What is the lead time for 153927-000?
The standard lead time for 153927-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
7
$1,202.11
13
$683.25
19
$482.25
25 +
$472.61
Click for Quote
Log in
to unlock special pricing