- Home ›
- All Products›
- 153689-000
153689-000
TE Connectivity / Raychem Brand
RMK-18X50-A4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMK-18X50-A4
Search Keywords: 153689000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:153689-000
-
Alias/AKA:RMK-18X50-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Energy Product:No
-
Operating Temperature Range (Panel Marking):-40 – 221 °F
-
Material:Polyester
-
Performance Labels:Yes
-
Label Width:50 mm
-
Packaging Method:Box
-
Label Height:18 mm
-
Recommended Printer:Epson R340/R320
-
UL Listed:Yes
-
Labels per Sheet:36
-
Label Color:White
-
Printer Type:Inkjet
-
Comment:Labels per sheet
-
Adhesive Type:Permanent Acrylic
-
Packaging Quantity:1800
-
Label Type:Die-Cut
-
Tamper Evident:No
-
Operating Temperature Range (Wiring Marking):-40 – 85 °C
-
Self-Laminating:No
-
Product Type:Labels
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
450
$2.40
900
$1.48
1,350
$1.17
1,800 +
$1.15
Click for Quote
Log in
to unlock special pricing