- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 153282-000
153282-000
TE Connectivity / Raychem Brand
342A012-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
342A012-25/225-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 153282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:153282-000
-
Alias/AKA:342A012-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Body Material:Fluoro Elastomer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$46.82
5
$43.18
10
$39.06
25
$38.38
50
$37.80
100
$37.42
250 +
$37.04
Click for Quote
Log in
to unlock special pricing