- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 153105-000
153105-000
TE Connectivity / Raychem Brand
DK-602-0156-N-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DK-602-0156-N-6
Product Highlights:
- MIL-C-38999 I, III, IV Series
- Contact Size = 8
- Polarity = Pin
- Cable Type = Shielded Twisted Pair
Search Keywords: 153105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:153105-000
-
Alias/AKA:DK-602-0156-N-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Beryllium Copper Alloy
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8
$407.68
15
$230.22
23
$158.48
30 +
$155.32
Click for Quote
Log in
to unlock special pricing