- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 152435-000
152435-000
TE Connectivity / Raychem Brand
SolderSleeve Terminator with Pre-Installed Lead - 4.3 mm - PO (Polyolefin) - 29.3 mm - 22 AWG.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Terminator with Pre-Installed Lead - 4.3 mm - PO (Polyolefin) - 29.3 mm - 22 AWG.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 4.50 mm
Search Keywords: 152435000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:152435-000
-
Alias/AKA:CWT-5-W122-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,167
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.56
500
$1.48
1,000
$1.38
2,500
$1.33
5,000
$1.32
7,500
$1.31
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing