- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 151742-000
151742-000
TE Connectivity / Raychem Brand
TP3-INAIR-0.375
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Roll Packaging
Description
+
TP3-INAIR-0.375
Search Keywords: 151742000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:151742-000
-
Alias/AKA:TP3-INAIR-0.375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Label Identification Tape
-
Tape Width:2.5 in
-
Packaging Quantity:1500 ft
-
Operating Temperature Range:-40 – 163 °C
-
Identification Code:INAIR (Instrument Air)
-
Comment:Label colors conform to Federal Standard FED-STD-595B.
-
Number of Wraps Around Tube:1.1
-
Printable Width:1.5 mm
-
Compatible Tube Diameter:.375 in
-
For Use With:Thermal Transfer Printer
-
TP Tape Label:Yes
-
Region:AMERICAS
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,478.20
3
$1,456.03
5 +
$1,434.19
Click for Quote
Log in
to unlock special pricing