- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 151617-000
TE Connectivity / Raychem Brand
151617-000
High Performance Cable 1Conductors 14AWG 2.39mm Tin Coated Copper White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 1Conductors 14AWG 2.39mm Tin Coated Copper White 600VAC
Search Keywords: 151617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:151617-000
-
Alias/AKA:55PC0811-14-9CS2637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.39 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 151617-000 RoHS compliant?
Yes, 151617-000 is RoHS compliant.
What is the lead time for 151617-000?
The standard lead time for 151617-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$2.097
5,000
$1.107
7,500
$0.761
10,000 +
$0.746
Click for Quote
Log in
to unlock special pricing