- Home ›
- All Products›
- 151461-000
151461-000
TE Connectivity / Raychem Brand
D-1744-06
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-1744-06
Search Keywords: 151461000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:151461-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Wire Size:2000 – 4000 CMA
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Product Length:1.187 in, 30.15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
175
$5.30
350
$3.26
525
$2.58
700 +
$2.53
Click for Quote
Log in
to unlock special pricing