- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1505370001
1505370001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1-1/2-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1-1/2-2.0-9
Search Keywords: 1505370001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1505370001
-
Alias/AKA:TMS-SCE-1K-1-1/2-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,712
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$4.08
100
$3.81
250
$3.69
500
$3.54
1,000
$3.51
3,000
$3.50
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing