- Home ›
- All Products›
- 150211S002
150211S002
TE Connectivity / Raychem Brand
TINEL-LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL-LOCK BACKSHELL
Search Keywords: 150211S002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:150211S002
-
Alias/AKA:TXR54AB00-1206AI-CS8117
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Adapter Plating Material:Cadmium
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Cable Diameter Range:.18 – .34 in, 4.5 – 8.7 mm
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$211.19
25
$116.28
38
$80.75
50 +
$79.14
Click for Quote
Log in
to unlock special pricing