- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 149895-000
149895-000
TE Connectivity / Raychem Brand
The 149895-000 is a heat-shrinkable molded part designed to provide environmental sealing, protection, and strain relief for c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 149895-000 is a heat-shrinkable molded part designed to provide environmental sealing, protection, and strain relief for cable assemblies in harsh environments.
Search Keywords: 149895000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:149895-000
-
Alias/AKA:222D921-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
93
can ship 6/22/26
MOQ for out of Stock Qty:
32
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$44.90
10
$44.78
25
$44.67
32
$44.56
63
$27.86
94
$22.17
125 +
$21.73
Click for Quote
Log in
to unlock special pricing