- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 149657-000
149657-000
TE Connectivity / Raychem Brand
B-020-20-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-020-20-N
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 180, 302, 303
- Jacket Outer Diameter = 6.30 mm
- Shield O.D. (Min.) = 2.40 - 4.60 mm
- Dielectric O.D. Max. = 1.40 - 4.30 mm
Search Keywords: 149657000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:149657-000
-
Alias/AKA:B-020-20-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$10.74
25
$9.72
50
$9.18
100
$8.35
300
$8.10
500
$8.03
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing