- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 149317-000
149317-000
TE Connectivity / Raychem Brand
DK-621-0435R-2S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0435R-2S
Search Keywords: 149317000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:149317-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Termination Method:Solder
-
Operating Temperature:125(Max) °C
-
Dimension:43.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$1,295.77
5
$823.19
8
$543.08
10 +
$532.22
Click for Quote
Log in
to unlock special pricing