- Home ›
- All Products›
- 148582-000
148582-000
TE Connectivity / Raychem Brand
ALR-AT-19
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-AT-19
Search Keywords: 148582000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:148582-000
-
Alias/AKA:ALR-AT-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CSA Certified:No
-
Product Use:Parking Lot, Building Perimeters, Outdoor Signs.
-
Street Lighting Photo Control Voltage Rating:420 – 530 VAC
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
Street Lighting Photo Control Technology:Thermal
-
Street Lighting Photo Control Dimensions:3.75 x 1.98 x 1.34 in, 95.25 x 50.29 x 34 mm
-
Housing Material:Die Cast Aluminum
-
LED Compatible:Yes
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Packaging Method:Box
-
Fail Mode:On
-
Load Rating (Tungsten):2000 W
-
Turn ON Time Delay:30 – 45 seconds
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Product Family:AT Series
-
UL Rating:No
-
Wire Leads:6 in, 14 AWG, Rated 105°C , 14 AWG, 6 in
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Street Lighting Photo Control Mounting Style:Conduit Mount
-
Turn ON Light Level:1.5 fc
-
OFF/ON Ratio:4:1
-
Color:Aluminum
-
Load Rating (Ballast):1900 VA
-
Light Sensor:CdS Photocell
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$60.79
5
$54.24
10
$52.62
25
$50.37
50
$48.30
100
$47.01
250 +
$46.39
Click for Quote
Log in
to unlock special pricing