- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 148447-000
148447-000
TE Connectivity / Raychem Brand
CWT-3-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
CWT-3-S
Search Keywords: 148447000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:148447-000
-
Alias/AKA:CWT-3-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):105 °C
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
-
Product Type:Shield Terminator
-
Expanded Inside Diameter (Min):.098 in, 2.5 mm
-
Pre-Installed Lead:No
-
Resistance Properties:Immersion Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1175
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,175
$1.870
2,350
$0.990
3,525
$0.697
4,700 +
$0.683
Click for Quote
Log in
to unlock special pricing