- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 148029-000
148029-000
TE Connectivity / Raychem Brand
55A0131-16-0/2/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0131-16-0/2/9
Search Keywords: 148029000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:148029-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire Size:16 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,374 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$2.68
750
$2.12
1,000 +
$2.08
Click for Quote
Log in
to unlock special pricing