- Home ›
- All Products›
- 1479553002
1479553002
TE Connectivity / Raychem Brand
99M1121-22-2/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1121-22-2/9-0
Search Keywords: 1479553002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1479553002
-
Alias/AKA:99M1121-22-2/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-55 – 120 °C
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$27.04
500
$14.27
750
$9.82
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing