- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 147681-000
147681-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - Rectangular - Polyolefin (PO), Semi-Rigid - 1.350"(34.29mm) / 2.311"(58.70mm) Large, 1.350"(34.29mm) / 0.33 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Rectangular - Polyolefin (PO), Semi-Rigid - 1.350"(34.29mm) / 2.311"(58.70mm) Large, 1.350"(34.29mm) / 0.339"(8.61mm) Small Dia.
Search Keywords: 147681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:147681-000
-
Alias/AKA:214A342-3-02/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for out of Stock Qty:
38
60 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$45.72
10
$30.18
25
$29.23
38
$28.94
75
$27.75
113
$27.48
150 +
$27.20
Click for Quote
Log in
to unlock special pricing