- Home ›
- All Products›
- 146577-000
146577-000
TE Connectivity / Raychem Brand
HEX40-AC-90-17-A6-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-90-17-A6-1
Search Keywords: 146577000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:146577-000
-
Alias/AKA:HEX40-AC-90-17-A6-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:.95 in, 24.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
7
$967.95
13
$550.16
19
$388.31
25 +
$380.55
Click for Quote
Log in
to unlock special pricing