- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 145977-000
145977-000
TE Connectivity / Raychem Brand
382C332-125-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C332-125-0
Search Keywords: 145977000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:145977-000
-
Alias/AKA:382C332-125-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:11.4/7.5 mm
-
Inside Diameter Before Shrinking:25.4/15.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
88
$453.55
175
$232.98
263
$158.29
350 +
$155.12
Click for Quote
Log in
to unlock special pricing