- Home ›
- All Products›
- 1448374001
1448374001
TE Connectivity / Raychem Brand
CGPT-6/2-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-6/2-5-SP
Search Keywords: 1448374001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1448374001
-
Alias/AKA:CGPT-6/2-5-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
150 -
Flexibility:Flexible
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Ratio:3:1
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Green
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$4.29
1,500
$2.27
2,250
$1.60
3,000 +
$1.57
Click for Quote
Log in
to unlock special pricing