- Home ›
- All Products›
- 144350-000
144350-000
TE Connectivity / Raychem Brand
55PC1831-20-3/6/9-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1831-20-3/6/9-9-F871
Search Keywords: 144350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:144350-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$9.95
1,000
$5.25
1,500
$3.61
2,000 +
$3.54
Click for Quote
Log in
to unlock special pricing