- Home ›
- All Products›
- 144278-000
144278-000
TE Connectivity / Raychem Brand
7820G0111-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7820G0111-9
Search Keywords: 144278000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:144278-000
-
Alias/AKA:7820G0111-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:78 Ω
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
625
$17.01
1,250
$8.69
1,875
$5.91
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing