- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 142755-000
142755-000
TE Connectivity / Raychem Brand
55A1841-22-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1841-22-MST4-9CS2275
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 142755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:142755-000
-
Alias/AKA:55A1841-22-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Quad
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
53 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
10
$3.77
50
$3.16
250
$2.93
500
$2.80
1,000
$2.69
2,500
$2.62
5,000
$1.97
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing