- Home ›
- All Products›
- 1425893001
TE Connectivity / Raychem Brand
1425893001
55A9002-26-3
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
55A9002-26-3
Search Keywords: 1425893001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1425893001
-
Alias/AKA:55A9002-26-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Jacket Color:Orange
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG, .13 mm²
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Modified ETFE
-
Wire Color (Base):Orange
-
Conductor Material:Solid Silver-Plated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
Product Guides
+
Frequently Asked Questions
Is 1425893001 RoHS compliant?
Yes, 1425893001 is RoHS compliant.
What is the lead time for 1425893001?
The standard lead time for 1425893001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3281
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3,281
$1.2429
6,562
$0.6580
9,843
$0.4630
13,123 +
$0.4538
Click for Quote
Log in
to unlock special pricing