- Home ›
- All Products›
- 141749-000
141749-000
TE Connectivity / Raychem Brand
D-500-0263-040
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0263-040
Search Keywords: 141749000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:141749-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:76.8 Ω
-
Operating Temperature (Max):150 °C
-
Data Bus Connector Type:Spliced-In
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2
$718.70
4
$442.27
6
$350.13
7 +
$343.13
Click for Quote
Log in
to unlock special pricing