- Home ›
- All Products›
- 141561-000
141561-000
TE Connectivity / Raychem Brand
55A4821-18-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4821-18-9/96-9CS2275
Search Keywords: 141561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:141561-000
-
Alias/AKA:55A4821-18-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$8.74
500
$4.62
750
$3.25
1,000 +
$3.19
Click for Quote
Log in
to unlock special pricing