- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1409150001
1409150001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
Search Keywords: 1409150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1409150001
-
Alias/AKA:TMS-SCE-1/4-2.0-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Orange
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,702
Can Ship immediately
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.2804
25
$1.1640
100
$1.1180
250
$1.0880
500
$1.0650
1,000
$1.0420
2,500
$1.0120
5,000
$0.7440
7,500 +
$0.7340
Click for Quote
Log in
to unlock special pricing