- Home ›
- All Products›
- 140853-000
140853-000
TE Connectivity / Raychem Brand
STXR41AB45-0805BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STXR41AB45-0805BI
Search Keywords: 140853000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:140853-000
-
Alias/AKA:STXR41AB45-0805BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05BI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:08 , 09
-
Body Orientation:45°
-
Product Length:1.7 in, 43.2 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
13
$719.57
25
$382.22
38
$256.76
50 +
$251.62
Click for Quote
Log in
to unlock special pricing