- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 139692-000
139692-000
TE Connectivity / Raychem Brand
214A011-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
214A011-100-0
Search Keywords: 139692000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:139692-000
-
Alias/AKA:214A011-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:20.3/10.7/4.1 mm
-
Inside Diameter Before Shrinking:20.3/10.7/7.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
57
$50.66
113
$27.06
169
$19.10
225 +
$18.72
Click for Quote
Log in
to unlock special pricing