- Home ›
- All Products›
- 1393543001
1393543001
TE Connectivity / Raychem Brand
ACW0219-0.75-19(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-0.75-19(NS)
Search Keywords: 1393543001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1393543001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
8000 -
Packaging Quantity:8000 m
-
Wire Color (Base):BROWN
-
Wire Size:.75 mm²
-
Packaging Method:Spool
-
Wire Color (Stripe):White
-
Operating Temperature Range:-40 – 150 °C
-
Conductor Material:Bare Copper
-
Voltage Rating:50 VAC
-
Cable Type:Primary Wire
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Outside Cable Diameter:.071 in, 1.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,000
$1.512
4,000
$0.800
6,000
$0.563
8,000 +
$0.552
Click for Quote
Log in
to unlock special pricing