- Home ›
- All Products›
- 138925-000
138925-000
TE Connectivity / Raychem Brand
TXR18AB90-2212AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR18AB90-2212AI
Search Keywords: 138925000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138925-000
-
Alias/AKA:TXR18AB90-2212AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:18
-
Product Length:1.72 in, 43.7 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:22
-
Body Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$1,181.42
5
$1,178.47
10
$1,175.52
13
$1,172.58
25
$622.85
38
$418.40
50 +
$410.03
Click for Quote
Log in
to unlock special pricing