- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 138897-000
138897-000
TE Connectivity / Raychem Brand
222K121-100/184-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K121-100/184-0
Search Keywords: 138897000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138897-000
-
Alias/AKA:222K121-100/184-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Molded Part Shape:90 °
-
Approved Standards:VG95343 Parts 29 and 30
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:222
-
Material Code:100
-
Inside Diameter as Supplied:.945 in, 24 mm
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Power Cable Accessory:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Cable Diameter Range:.41 – .94 in, 10.4 – 24 mm
-
Adhesive Pre-Coat:Yes
-
Flammability:Low Fire Hazard
-
Material Systems Code:100
-
Formcode des Formteils:222
-
Adhesive Type:None
-
Molded Part Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
53
$50.63
107
$26.55
160
$18.74
213 +
$18.37
Click for Quote
Log in
to unlock special pricing