- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 138667-000
138667-000
TE Connectivity / Raychem Brand
TXR40AB00-2405AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB00-2405AI
Search Keywords: 138667000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138667-000
-
Alias/AKA:TXR40AB00-2405AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$637.52
5
$635.93
10
$634.34
13
$632.75
25
$347.31
38
$235.71
50 +
$230.99
Click for Quote
Log in
to unlock special pricing