- Home ›
- All Products›
- 138595-000
138595-000
TE Connectivity / Raychem Brand
55/4121-24-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/4121-24-2/6-9
Search Keywords: 138595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138595-000
-
Alias/AKA:55/4121-24-2/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 151
Stock lot only:
151 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
22 Weeks
can ship
10/14/26