- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 138458-000
138458-000
TE Connectivity / Raychem Brand
TXR54AB90-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB90-0804AI
Search Keywords: 138458000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138458-000
-
Alias/AKA:TXR54AB90-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
70 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1
$209.43
5
$202.98
10
$162.56
13
$126.29
25
$109.15
38
$108.89
50 +
$108.61
Click for Quote
Log in
to unlock special pricing