- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 138132-000
138132-000
TE Connectivity / Raychem Brand
STD24W-Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD24W-Y
Search Keywords: 138132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138132-000
-
Alias/AKA:STD24W-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:19 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.3933
500
$0.3096
1,000
$0.2901
2,500
$0.2677
5,000
$0.2393
7,500
$0.2328
10,000
$0.2322
15,000 +
$0.2266
Click for Quote
Log in
to unlock special pricing