- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 138115-000
138115-000
TE Connectivity / Raychem Brand
55PC1121-24-9/96-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1121-24-9/96-3
Search Keywords: 138115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:138115-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Jacket Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$5.22
1,000
$2.76
1,500
$1.95
2,000 +
$1.91
Click for Quote
Log in
to unlock special pricing