- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 137845-000
137845-000
TE Connectivity / Raychem Brand
ST18-3-9039
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST18-3-9039
Search Keywords: 137845000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:137845-000
-
Alias/AKA:ST18-3-9039
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:Shield Terminator
-
Color:Blue
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Terminal & Splice Type:Splice
-
Packaging Quantity:100
-
Product Type:SolderSleeve
-
Wire Insulation Diameter (Max):.17 in, 4.3 mm
-
Overall Length:.65 in, 16.5 mm
-
Sealable:Yes
-
Terminal & Splice Style:Splice
-
Operating Temperature (Max):125 °F
-
Insulated:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
800
$3.67
1,600
$1.94
2,400
$1.37
3,200 +
$1.34
Click for Quote
Log in
to unlock special pricing