- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 137624-000
137624-000
TE Connectivity / Raychem Brand
202A174-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A174-100/180-0
Search Keywords: 137624000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:137624-000
-
Alias/AKA:202A174-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Low Fire Hazard Material
-
Lipped:No
-
Power Cable Accessory:No
-
Flammability:Low Fire Hazard
-
Government Qualified:No
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Molded Part Shape Code:202
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Systems Code:100
-
Molded Part Shape:Straight
-
Material Code:100
-
Cable Diameter Range:.63 – 1.9 in, 16 – 48.3 mm
-
Adhesive Pre-Coat:Yes
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
32
$104.99
63
$56.46
94
$39.95
125 +
$39.15
Click for Quote
Log in
to unlock special pricing