- Home ›
- All Products›
- 137310001
137310001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink White Pack
Search Keywords: 137310001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:137310001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Printer Type:Dot Matrix,Thermal Transfer
-
Mounting:Heat Shrink
-
Insertion:Before Termination
-
Product Length:50.8 mm
-
legend:N/R
-
Maximum Cable Diameter:5.46 mm
-
Product Depth:N/A
-
legend Color:N/R
-
Marker Color:White
-
Agency Approvals:CSA/UL
-
Family:RPS
-
Lettering Field Size:N/A
-
Minimum Cable Diameter:2.31 mm
-
Marker Type:Printable
-
Operating Temperature:-30 to 105 °C
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
314
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.6672
500
$0.6654
1,000
$0.6373
2,500
$0.5849
5,000
$0.4353
7,500
$0.4179
10,000
$0.3604
15,000 +
$0.3594
Click for Quote
Log in
to unlock special pricing