- Home ›
- All Products›
- 137125-000
137125-000
TE Connectivity / Raychem Brand
TXR21AB90-2414BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB90-2414BI
Search Keywords: 137125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:137125-000
-
Alias/AKA:TXR21AB90-2414BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14BI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
TE Connector Interface Code:21
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:24
-
Product Length:2 in, 51 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1,036.66
5
$1,034.07
10
$1,031.48
13
$1,028.90
25
$546.53
38
$367.13
50 +
$359.79
Click for Quote
Log in
to unlock special pricing