- Home ›
- All Products›
- 1366094002
1366094002
TE Connectivity / Raychem Brand
NETM1000-10-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NETM1000-10-0-SP
Search Keywords: 1366094002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1366094002
-
Alias/AKA:NETM1000-10-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Flexibility:Very Flexible
-
Applicable Region:AMERICAS
-
Primary Product Material:Crosslinked Polyolefin
-
Primary Product Color:Black
-
Packaging Method:Package
-
Fluid Type:(ATF) Automatic Transmission Fluid , Antifreeze , Brake Fluid , Diesel Fuel , Motor Oil , Power Steering Fluid , Unleaded Gasoline
-
Expanded Inside Diameter (Min):.39 in, 10 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$1.74
600
$1.69
1,200
$1.60
2,700
$1.56
5,100
$1.48
7,500
$1.47
10,200
$1.34
15,000 +
$1.33
Click for Quote
Log in
to unlock special pricing