- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 13611903
13611903
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R
Search Keywords: 13611903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0225
5,000
$0.0204
25,000
$0.0169
50,000
$0.0167
100,000
$0.0164
150,000
$0.0162
250,000
$0.0159
500,000 +
$0.0157
Click for Quote
Log in
to unlock special pricing