- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 13611707
13611707
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Tie Polyvinyl Chloride Violet
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cable Markers Pre-Marked Tie Polyvinyl Chloride Violet
Search Keywords: 13611707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Violet
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0563
7,500
$0.0410
25,000
$0.0402
50,000
$0.0393
100,000
$0.0391
150,000
$0.0389
250,000
$0.0386
500,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT