- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 13611418
13611418
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords: 13611418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611418
-
Alias/AKA:EC6472-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0440
7,500
$0.0308
25,000
$0.0285
50,000
$0.0276
100,000
$0.0275
150,000
$0.0273
250,000
$0.0272
500,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing