- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 13611416
13611416
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
Search Keywords: 13611416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611416
-
Alias/AKA:EC6470-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
You may purchase all in-stock quantity of 3,500
Stock lot only:
3500
Minimum Order Quantity:
7500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0477
7,500
$0.0348
25,000
$0.0321
50,000
$0.0311
100,000
$0.0309
150,000
$0.0308
250,000
$0.0306
500,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing